Add To Favorites
Product Overview
Digi-Key Part Number MCP1703T-3302E/MCCT-ND
Quantity Available 2,802
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1703T-3302E/MC

Description IC REG LINEAR 3.3V 250MA 8DFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 8-DFN (2x3)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.725V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 5µA
PSRR 44dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number MCP1703
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP1703AT-3302E/MCCT-ND MCP1703AT-3302E/MC Microchip Technology Cut Tape (CT) ? 2,380 - Immediate
$0.63000 1
You May Also Be Interested In
  • OPB9000 - TT Electronics/Optek Technology | 365-2083-1-ND DigiKey Electronics
  • OPB9000
  • TT Electronics/Optek Technology
  • PHOTOLOGIC V REFLECTIVE SENSOR
  • Unit Price $5.08000
  • 365-2083-1-ND
  • TC1047AVNBTR - Microchip Technology | TC1047AVNBCT-ND DigiKey Electronics
  • TC1047AVNBTR
  • Microchip Technology
  • SENSOR TEMP ANLG VOLT SOT-23-3
  • Unit Price $0.64000
  • TC1047AVNBCT-ND
  • ATTINY84A-MUR - Microchip Technology | ATTINY84A-MURCT-ND DigiKey Electronics
  • ATTINY84A-MUR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20QFN
  • Unit Price $0.87000
  • ATTINY84A-MURCT-ND
  • TLC5947RHBT - Texas Instruments | 296-23820-1-ND DigiKey Electronics
  • TLC5947RHBT
  • Texas Instruments
  • IC LED DRIVER LINEAR 30MA 32VQFN
  • Unit Price $4.26000
  • 296-23820-1-ND
  • SMBT70A-13-F - Diodes Incorporated | SMBT70A-13-FDICT-ND DigiKey Electronics
  • SMBT70A-13-F
  • Diodes Incorporated
  • TVS DIODE 70V 100V SMB
  • Unit Price $0.65000
  • SMBT70A-13-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MCP1703T-3302E/MCCT

02:08:19 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
25 0.51520 $12.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback