Add To Favorites
MCP1702T-2802E/CB Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
25 0.41200 $10.30
100 0.37080 $37.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1702T-2802E/CBCT-ND
Copy   MCP1702T-2802E/CBCT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1702T-2802E/CB

Copy   MCP1702T-2802E/CB
Description IC REG LIN 2.8V 250MA SOT23A-3
Copy   IC REG LIN 2.8V 250MA SOT23A-3
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  250mA SOT-23A-3
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.975V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 5µA
PSRR 44dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
Base Part Number MCP1702
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • SOT23-3EV-VREG - Microchip Technology | SOT23-3EV-VREG-ND DigiKey Electronics
  • SOT23-3EV-VREG
  • Microchip Technology
  • BOARD EVAL VOLT REG SOT23-3
  • Unit Price $30.00000
  • SOT23-3EV-VREG-ND
You May Also Be Interested In
  • LM2766M6X/NOPB - Texas Instruments | LM2766M6X/NOPBCT-ND DigiKey Electronics
  • LM2766M6X/NOPB
  • Texas Instruments
  • IC REG CHARGE PUMP 2VIN SOT23
  • Unit Price $1.02000
  • LM2766M6X/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names MCP1702T-2802E/CBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1702T-2802E/CBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37080

10:59:32 8/25/2019