USD
Favorite

Photo Not Available
MCP1633T-E/MG Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3)
Price & Procurement
3,490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
25 1.31000 $32.75
100 1.19000 $119.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 150-MCP1633T-E/MGTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $1.19001
  • Cut Tape (CT)  : 150-MCP1633T-E/MGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,490 - Immediate
  • Unit Price: $1.57000
  • Tube  : 150-MCP1633-E/MG-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: $1.57000

MCP1633T-E/MG

Datasheet
Digi-Key Part Number 150-MCP1633T-E/MGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1633T-E/MG
Copy  
Description HIGH SPEED PWM CONTROLLER W/ DIM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-QFN (3x3)

Copy  
Documents & Media
Datasheets MCP1633~
Featured Product MCP1633 Pulse-Width Modulation (PWM) Controller
Online Catalog Multi-Topology
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Cuk, Flyback, SEPIC
Number of Outputs 1
Output Phases -
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Frequency - Switching 200kHz ~ 2.2MHz
Duty Cycle (Max) 90%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP16331T-E/CH

IC REG BUCK ADJ 500MA SOT23-6

Microchip Technology

$1.30000 Details

ADM01002

MCP1633 LED DRIVER DEMO BOARD

Microchip Technology

$112.20000 Details
Additional Resources
Standard Package 1
Other Names 150-MCP1633T-E/MGDKR