Add To Favorites
MCP16323T-180E/NG Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.40400 $24.04
25 2.14640 $53.66
100 1.93190 $193.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP16323T-180E/NGCT-ND
Copy   MCP16323T-180E/NGCT-ND
Quantity Available 3,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP16323T-180E/NG

Copy   MCP16323T-180E/NG
Description IC REG BUCK 1.8V 3A SYNC 16-VQFN
Copy   IC REG BUCK 1.8V 3A SYNC 16-VQFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number MCP16323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP16323T-180E/NGCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MCP16323T-180E/NGDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,240 - Immediate
  • Unit Price: Digi-Reel®

12:15:42 1/20/2019