Add To Favorites
MCP16322T-150E/NG Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 16-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.19600 $21.96
25 1.96120 $49.03
100 1.76490 $176.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP16322T-150E/NGCT-ND
Copy   MCP16322T-150E/NGCT-ND
Quantity Available 3,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP16322T-150E/NG

Copy   MCP16322T-150E/NG
Description IC REG BUCK 1.5V 2A SYNC 16-VQFN
Copy   IC REG BUCK 1.5V 2A SYNC 16-VQFN
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 16-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 2A 16-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number MCP16322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM160214 - Microchip Technology | DM160214-ND DigiKey Electronics
  • DM160214
  • Microchip Technology
  • BOARD DEV LIGHTING COMM MAIN
  • Unit Price $51.00000
  • DM160214-ND
  • AC160214 - Microchip Technology | AC160214-ND DigiKey Electronics
  • AC160214
  • Microchip Technology
  • BOARD DEV LIGHTING COMM PROTO
  • Unit Price $36.00000
  • AC160214-ND
Additional Resources
Standard Package ? 1
Other Names MCP16322T-150E/NGCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MCP16322T-150E/NGDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,266 - Immediate
  • Unit Price: Digi-Reel®

06:53:11 1/18/2019