USD
Favorite

MCP1631T-E/ST Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
25 1.28000 $32.00
100 1.16000 $116.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1631T-E/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.16001
  • Digi-Reel®  : MCP1631T-E/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MCP1631-E/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: $1.54000

MCP1631T-E/ST

Datasheet
Digi-Key Part Number MCP1631T-E/STCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1631T-E/ST
Copy  
Description IC REG CTRLR SEPIC 20TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Sepic
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 16V
Frequency - Switching -
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MCP1631
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP1631T-E/STCT