USD

MCP1623T-I/MC - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : MCP1623T-I/MCTR-ND
  • Minimum Quantity: 3,300  Non-Stock 
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.36000
  • Cut Tape (CT)  : MCP1623T-I/MCCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,742 - Immediate
  • Unit Price: $0.48000
  • Tube  : MCP1623-I/MC-ND
  • Minimum Quantity: 1,050  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36000

MCP1623T-I/MC

Datasheet
Digi-Key Part Number MCP1623T-I/MCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1623T-I/MC
Copy  
Description IC REG PIC MICROCTRLR 1OUT 8DFN
Copy  
Detailed Description

- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output 8-DFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Applications Converter, PIC® Microcontrollers
Voltage - Input 0.8V ~ 5.5V
Number of Outputs 1
Voltage - Output 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
Base Part Number MCP1623
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP1623T-I/MCDKR