USD
Favorite

MCP1623T-I/CHY - Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6
Price & Procurement
1,041 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
25 0.38000 $9.50
100 0.34000 $34.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1623T-I/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34000
  • Cut Tape (CT)  : MCP1623T-I/CHYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,041 - Immediate
  • Unit Price: $0.45000

MCP1623T-I/CHY

Datasheet
Digi-Key Part Number MCP1623T-I/CHYDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1623T-I/CHY
Copy  
Description IC REG PIC MICROCTRL 1OUT SOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

- Converter, PIC® Microcontrollers Voltage Regulator IC 1 Output SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Applications Converter, PIC® Microcontrollers
Voltage - Input 0.8V ~ 5.5V
Number of Outputs 1
Voltage - Output 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MCP1623
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1624T-I/CHY

IC REG PIC MICROCTRL 1OUT SOT23

Microchip Technology

$0.45000 Details

FT232RL-TUBE

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

$4.50000 Details

PIC16F1788-I/SO

IC MCU 8BIT 28KB FLASH 28SOIC

Microchip Technology

$2.02000 Details
Additional Resources
Standard Package 1
Other Names MCP1623T-I/CHYDKR