USD
Favorite

MCP1525T-I/TT Series Voltage Reference IC ±1% SOT-23-3
Price & Procurement
5,719 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
25 0.64000 $16.00
100 0.58000 $58.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1525T-I/TTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58000
  • Cut Tape (CT)  : MCP1525T-I/TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,719 - Immediate
  • Unit Price: $0.77000

MCP1525T-I/TT

Datasheet
Digi-Key Part Number MCP1525T-I/TTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1525T-I/TT
Copy  
Description IC VREF SERIES 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Series Voltage Reference IC ±1% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 2mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 90µVp-p
Noise - 10Hz to 10kHz 500µVrms
Voltage - Input 2.7V ~ 5.5V
Current - Supply 120µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP1525
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1541T-I/TT

IC VREF SERIES 1% SOT23-3

Microchip Technology

$0.77000 Details

EP5388QI

DC DC CONVERTER 0.6-5V 4W

Intel

$3.74000 Details

CB3LV-3C-50M000000

XTAL OSC XO 50.0000MHZ HCMOS TTL

CTS-Frequency Controls

$1.32000 Details

MCP9700AT-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

$0.31000 Details

B5B-ZR(LF)(SN)

CONN HEADER VERT 5POS 1.5MM

JST Sales America Inc.

$0.26000 Details

MCP9700T-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

$0.25000 Details
Additional Resources
Standard Package 1
Other Names MCP1525T-I/TTDKR