USD
Favorite

MCP1501T-20E/CHY Series Voltage Reference IC ±0.1% SOT-23-6
Price & Procurement
8,247 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
25 0.63000 $15.75
100 0.58000 $58.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1501T-20E/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.58000
  • Cut Tape (CT)  : MCP1501T-20E/CHYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,247 - Immediate
  • Unit Price: $0.76000

MCP1501T-20E/CHY

Datasheet
Digi-Key Part Number MCP1501T-20E/CHYDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1501T-20E/CHY
Copy  
Description IC VREF SERIES 0.1% SOT23-6
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input 2.25V ~ 5.5V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3402

POT CLICK

MikroElektronika

$12.48000 Details

MIKROE-3292

CURRENT 2 CLICK

MikroElektronika

$17.68000 Details

MIKROE-3691

POT 3 CLICK

MikroElektronika

$26.00000 Details
You May Also Be Interested In

MCP1501T-10E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

$0.76000 Details

MCP1501T-25E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

$0.76000 Details

MCP1501T-40E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

$0.76000 Details

0022272041

CONN HEADER VERT 4POS 2.54MM

Molex

$0.40000 Details

TR2-21-L5

SWITCH PUSH SPST-NO 10MA 12V

Nidec Copal Electronics

$1.17000 Details

PJ-063AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$1.36000 Details
Additional Resources
Standard Package 1
Other Names MCP1501T-20E/CHYDKR