Add To Favorites
MCP14A0302T-E/KBA High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-WDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
25 0.71080 $17.77
100 0.63860 $63.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP14A0302T-E/KBACT-ND
Copy   MCP14A0302T-E/KBACT-ND
Quantity Available 3,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP14A0302T-E/KBA

Copy   MCP14A0302T-E/KBA
Description 3.0A SINGLE NON-INV MOSFET DRIVE
Copy   3.0A SINGLE NON-INV MOSFET DRIVE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-WDFN (2x2)

Copy   High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-WDFN (2x2)
Documents & Media
Datasheets MCP14A0301/2
Online Catalog High-Side
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 12ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP14A0302T-E/KBACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP14A0302T-E/KBATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.63860

16:11:35 8/19/2019