Add To Favorites
MCP14A0301T-E/SN High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
25 0.66960 $16.74
100 0.60770 $60.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP14A0301T-E/SNCT-ND
Copy   MCP14A0301T-E/SNCT-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP14A0301T-E/SN

Copy   MCP14A0301T-E/SN
Description 3.0A SINGLE INV MOSFET DRIVER WI
Copy   3.0A SINGLE INV MOSFET DRIVER WI
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Copy   High-Side or Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Documents & Media
Datasheets MCP14A0301/2
Online Catalog High-Side
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 13ns, 12ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • FAN73711MX - ON Semiconductor | FAN73711MXCT-ND DigiKey Electronics
  • FAN73711MX
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 8-SOP
  • Unit Price $1.19000
  • FAN73711MXCT-ND
  • IRS20752LTRPBF - Infineon Technologies | IRS20752LTRPBFCT-ND DigiKey Electronics
  • IRS20752LTRPBF
  • Infineon Technologies
  • IC GATE DRIVER 1CH 200V SOT23
  • Unit Price $0.83000
  • IRS20752LTRPBFCT-ND
  • MCP14A0301T-E/KBA - Microchip Technology | MCP14A0301T-E/KBACT-ND DigiKey Electronics
  • MCP14A0301T-E/KBA
  • Microchip Technology
  • 3.0A SINGLE INV MOSFET DRIVER WI
  • Unit Price $0.84000
  • MCP14A0301T-E/KBACT-ND
  • MIC5019YFT-TR - Microchip Technology | 576-4152-1-ND DigiKey Electronics
  • MIC5019YFT-TR
  • Microchip Technology
  • IC MOSFET DVR HIGH-SIDE 4TQFN
  • Unit Price $0.72000
  • 576-4152-1-ND
  • SLG55021-200010VTR - Dialog Semiconductor GmbH | 1827-1047-1-ND DigiKey Electronics
  • SLG55021-200010VTR
  • Dialog Semiconductor GmbH
  • N-CHANNEL MOSFET DRIVERS WITH IN
  • Unit Price $0.50000
  • 1827-1047-1-ND
Additional Resources
Standard Package ? 1
Other Names MCP14A0301T-E/SNCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP14A0301T-E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $0.60770
  • Digi-Reel® ? : MCP14A0301T-E/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP14A0301-E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.80000

08:18:12 8/23/2019