MCP14A0052T-E/MAY High-Side or Low-Side Gate Driver IC Non-Inverting 6-DFN (2x2)
Product Overview
Digi-Key Part Number MCP14A0052T-E/MAYCT-ND
Copy   MCP14A0052T-E/MAYCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP14A0052T-E/MAY

Copy   MCP14A0052T-E/MAY
Description IC MOSFET DVR 0.5A SINGLE 2X2 QF
Copy   IC MOSFET DVR 0.5A SINGLE 2X2 QF
Detailed Description

High-Side or Low-Side Gate Driver IC Non-Inverting 6-DFN (2x2)

Copy   High-Side or Low-Side Gate Driver IC Non-Inverting 6-DFN (2x2)
Documents & Media
Datasheets MCP14A0051,52
Design Resources MCP14A0052 Development Tool Selector
PCN Design/Specification Mold Compound Update 18/Feb/2015
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Driven Configuration High-Side or Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 500mA, 500mA
Input Type Non-Inverting
Rise / Fall Time (Typ) 40ns, 28ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP14A0052T-E/MAYCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP14A0052T-E/MAYTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60770

14:15:01 9/19/2018