Add To Favorites
MCP1322T-27LE/OT Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
25 0.58680 $14.67
100 0.54570 $54.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP1322T-27LE/OTCT-ND
Copy   MCP1322T-27LE/OTCT-ND
Quantity Available 3,187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1322T-27LE/OT

Copy   MCP1322T-27LE/OT
Description IC SUPERVISOR 2.7V SOT23-5
Copy   IC SUPERVISOR 2.7V SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5

Copy   Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1322T-27LE/OTCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MCP1322T-27LE/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,187 - Immediate
  • Unit Price: Digi-Reel®

14:34:01 12/18/2018