Add To Favorites
MCP1320T-46BE/OT Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number MCP1320T-46BE/OTCT-ND
Copy   MCP1320T-46BE/OTCT-ND
Quantity Available 1,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1320T-46BE/OT

Copy   MCP1320T-46BE/OT
Description IC SUPERVISOR 4.6V SOT23-5
Copy   IC SUPERVISOR 4.6V SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 4.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1320T-46BE/OTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.50350 $50.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MCP1320T-46BE/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
  • Unit Price: Digi-Reel®

07:07:26 9/22/2018