Add To Favorites
MCP1319MT-47QE/OT Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number MCP1319MT-47QE/OTCT-ND
Copy   MCP1319MT-47QE/OTCT-ND
Quantity Available 2,325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1319MT-47QE/OT

Copy   MCP1319MT-47QE/OT
Description IC SUPERVISOR 4.7V SOT23-5
Copy   IC SUPERVISOR 4.7V SOT23-5
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5

Copy   Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 4.7V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIC16F18346-E/GZ - Microchip Technology | PIC16F18346-E/GZ-ND DigiKey Electronics
  • PIC16F18346-E/GZ
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 20UQFN
  • Unit Price $1.35000
  • PIC16F18346-E/GZ-ND
  • M95320-WMN6TP - STMicroelectronics | 497-8694-1-ND DigiKey Electronics
  • M95320-WMN6TP
  • STMicroelectronics
  • IC EEPROM 32K SPI 20MHZ 8SO
  • Unit Price $0.36000
  • 497-8694-1-ND
  • DMN26D0UT-7 - Diodes Incorporated | DMN26D0UT-7DICT-ND DigiKey Electronics
  • DMN26D0UT-7
  • Diodes Incorporated
  • MOSFET N-CH 20V 230MA SOT523
  • Unit Price $0.39000
  • DMN26D0UT-7DICT-ND
  • 78H01T - Grayhill Inc. | GH7198-ND DigiKey Electronics
  • 78H01T
  • Grayhill Inc.
  • SWITCH SLIDE DIP 4PST 150MA 30V
  • Unit Price $2.34000
  • GH7198-ND
Additional Resources
Standard Package ? 1
Other Names MCP1319MT-47QE/OTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1319MT-47QE/OTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.46350

04:26:46 9/20/2018