Add To Favorites
MCP1319MT-28LE/OT Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number MCP1319MT-28LE/OTCT-ND
Copy   MCP1319MT-28LE/OTCT-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP1319MT-28LE/OT

Copy   MCP1319MT-28LE/OT
Description IC SUPERVISOR 2.8V SOT23-5
Copy   IC SUPERVISOR 2.8V SOT23-5
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5

Copy   Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCP1319MT-28LE/OTCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP1319MT-28LE/OTTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.46350

04:48:02 9/22/2018