USD
Favorite

MCP1316MT-20LI/OT Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
375 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

MCP1316MT-20LI/OT

Datasheet
Digi-Key Part Number MCP1316MT-20LI/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1316MT-20LI/OT
Copy  
Description IC SUPERVISOR 2V SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP1316M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CC1310F128RGZT

IC RF TXRX+MCU ISM<1GHZ 48VFQFN

Texas Instruments

$6.80000 Details

0395121006

TERM BLOCK HDR 6POS 90DEG 3.81MM

Molex

$1.79000 Details

STM32L471RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$7.18000 Details
Additional Resources
Standard Package 1
Other Names MCP1316MT-20LI/OTDKR