USD
Favorite

MCP1252T-33X50I/MS Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
3,274 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
25 1.17440 $29.36
100 1.07120 $107.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1252T-33X50IMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.07120
  • Cut Tape (CT)  : MCP1252T-33X50IMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,274 - Immediate
  • Unit Price: $1.41000

MCP1252T-33X50I/MS

Datasheet
Digi-Key Part Number MCP1252T-33X50IMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1252T-33X50I/MS
Copy  
Description IC REG CHARG PUMP PROG 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output 120mA
Frequency - Switching 650kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number MCP1252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1253-33X50I/MS

IC REG CHARG PUMP PROG 8MSOP

Microchip Technology

$1.41000 Details

REG710NA-3.3/3K

IC REG CHARGE PUMP 3.3V SOT23

Texas Instruments

$1.28000 Details

MCP1253T-33X50I/MS

IC REG CHARG PUMP PROG 8MSOP

Microchip Technology

$1.41000 Details

SC630AULTRT

IC REG CHARG PUMP 3.3V 8MLPD

Semtech Corporation

$1.46000 Details

LTC3240EDC-3.3#TRMPBF

IC REG CHARGE PUMP 3.3V 6DFN

Linear Technology/Analog Devices

$4.12000 Details
Additional Resources
Standard Package 1
Other Names MCP1252T-33X50IMSDKR