USD
Favorite

Photo Not Available
LX8233ILQ-TR Hot Swap Controller 1 Channel General Purpose 13-VQFN (2x3)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.61180 $1,835.40

Submit a request for quotation on quantities greater than those displayed.

LX8233ILQ-TR

Datasheet
Digi-Key Part Number LX8233ILQ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX8233ILQ-TR
Copy  
Description IC HOT SWAP CTRLR GP 13VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 13-VQFN (2x3)

Copy  
Documents & Media
Datasheets LX8233
PCN Other Multiple Changes 09/Aug/2019
HTML Datasheet LX8233
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features UVLO
Programmable Features -
Voltage - Supply 4.2V ~ 5.75V
Current - Output (Max) 2.5A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 13-VFQFN
Supplier Device Package 13-VQFN (2x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2337SA-7

IC HOT SWAP CTRLR GP SOT23-3

Diodes Incorporated

$0.46000 Details
Additional Resources
Standard Package 3,000