USD
Favorite

Photo Not Available
LX5589BLQ-TR RF Front End 5.15GHz ~ 5.85GHz 802.11n/ac 16-QFN (3x3)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.51600 $1,548.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LX5589BLQ-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.64500

LX5589BLQ-TR

Datasheet
Digi-Key Part Number LX5589BLQ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX5589BLQ-TR
Copy  
Description 5G FRONT-END MODULE 5V, 3X3X0.9
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

RF Front End 5.15GHz ~ 5.85GHz 802.11n/ac 16-QFN (3x3)

Copy  
Documents & Media
Datasheets High-Performance Wi-Fi Solutions Guide
PCN Design/Specification Marking Change 05/Apr/2019
PCN Packaging Packing Changes 07/Jul/2019
PCN Other Multiple Changes 05/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Type 802.11n/ac
Frequency 5.15GHz ~ 5.85GHz
Features SPDT
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 3,000