USD
Favorite

Photo Not Available
LX5586HLL RF Front End 5.15GHz ~ 5.85GHz 802.11ac 16-QFN (2.5x2.5)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.63000 $945.00

Submit a request for quotation on quantities greater than those displayed.

LX5586HLL

Digi-Key Part Number LX5586HLL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX5586HLL
Copy  
Description WIRELESS LAN FRONT-END MODULE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Front End 5.15GHz ~ 5.85GHz 802.11ac 16-QFN (2.5x2.5)

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Design/Specification Marking Change 05/Apr/2019
PCN Other Multiple Changes 05/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Type 802.11ac
Frequency 5.15GHz ~ 5.85GHz
Features SPDT
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (2.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500