USD
Favorite

Photo Not Available
LX5584ALQ-TR RF Front End 2.4GHz ~ 2.5GHz 802.11-c 16-QFN (3x3)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.60000 $1,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 150-LX5584ALQ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.71000
  • Digi-Reel®  : 150-LX5584ALQ-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

LX5584ALQ-TR

Datasheet
Digi-Key Part Number 150-LX5584ALQ-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX5584ALQ-TR
Copy  
Description 2.4G FEM, 3.3V, 3X3X0.9
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 802.11-c 16-QFN (3x3)

Copy  
Documents & Media
Datasheets Analog, Interface Product Selector Guide
Online Catalog LX5584A
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
RF Type 802.11-c
Frequency 2.4GHz ~ 2.5GHz
Features SP3T
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 3,000
Other Names 150-LX5584ALQ-TR