USD
Favorite

Photo Not Available
LX5561LL-TR RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 12-QFN (2x2)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39200 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LX5561LL-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

LX5561LL-TR

Datasheet
Digi-Key Part Number LX5561LL-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LX5561LL-TR
Copy  
Description IC RF AMP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Amplifier IC WLAN 2.4GHz ~ 2.5GHz 12-QFN (2x2)

Copy  
Documents & Media
Datasheets LX5561LL
PCN Design/Specification Marking Change 05/Apr/2019
PCN Packaging Packing Changes 07/Jul/2019
PCN Other Multiple Changes 05/Apr/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB 2.5dBm
Gain 13dB
Noise Figure 1.5dB
RF Type WLAN
Voltage - Supply 3.3V
Current - Supply 10.5mA
Test Frequency 2.5GHz
Mounting Type Surface Mount
Package / Case 12-XFQFN Exposed Pad
Supplier Device Package 12-QFN (2x2)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 3,000