Add To Favorites
LR745N8-G SMPS Start-Up PMIC TO-243AA (SOT-89)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
25 0.50480 $12.62
100 0.46350 $46.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LR745N8-GCT-ND
Copy   LR745N8-GCT-ND
Quantity Available 2,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR745N8-G

Copy   LR745N8-G
Description IC CTRLR PWM SMPS SOT89-3
Copy   IC CTRLR PWM SMPS SOT89-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

SMPS Start-Up PMIC TO-243AA (SOT-89)

Copy   SMPS Start-Up PMIC TO-243AA (SOT-89)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications SMPS Start-Up
Current - Supply 500µA
Voltage - Supply 35V ~ 450V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package TO-243AA (SOT-89)
Base Part Number LR745
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LR745N8-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LR745N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.46351
  • Digi-Reel® ? : LR745N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,266 - Immediate
  • Unit Price: Digi-Reel®

06:17:44 8/23/2019