USD
Favorite

LM4041CYM3-ADJ-TR Shunt Voltage Reference IC 10V ±0.5% SOT-23-3
Price & Procurement
11,306 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
25 0.26000 $6.50
100 0.24000 $24.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-1049-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.24000
  • Cut Tape (CT)  : 576-1049-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,306 - Immediate
  • Unit Price: $0.32000

LM4041CYM3-ADJ-TR

Datasheet
Digi-Key Part Number 576-1049-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4041CYM3-ADJ-TR
Copy  
Description IC VREF SHUNT 10V 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Shunt Voltage Reference IC 10V ±0.5% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.233V
Voltage - Output (Max) 10V
Current - Output 12mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18TG601TN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

$0.10000 Details

BLM31KN601SN1L

FERRITE BEAD 600 OHM 1206 1LN

Murata Electronics

$0.29000 Details

MCP6544-E/ST

IC COMP 1.6V QUAD P-P 14TSSOP

Microchip Technology

$1.21000 Details

LM4040CYM3-5.0-TR

IC VREF SHUNT 0.5% SOT23-3

Microchip Technology

$0.32000 Details
Additional Resources
Standard Package 1
Other Names 576-1049-6