USD
Favorite

LM4040DYM3-2.5-TR Shunt Voltage Reference IC ±1% SOT-23-3
Price & Procurement
3,968 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
25 0.24000 $6.00
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-1047-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : 576-1047-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,968 - Immediate
  • Unit Price: $0.29000

LM4040DYM3-2.5-TR

Datasheet
Digi-Key Part Number 576-1047-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040DYM3-2.5-TR
Copy  
Description IC VREF SHUNT 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Shunt Voltage Reference IC ±1% SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

156120VS75000

LED GREEN CLEAR 1206 SMD

Würth Elektronik

$0.18000 Details

LM4041DYM3-1.2-TR

IC VREF SHUNT 1% SOT23-3

Microchip Technology

$0.29000 Details

LM4040EIM3X-2.5/NOPB

IC VREF SHUNT 2% SOT23-3

Texas Instruments

$0.39000 Details

LM4040D25FTA

IC VREF SHUNT 1% SOT23

Diodes Incorporated

$0.49000 Details

S2M

DIODE GEN PURP 1KV 2A DO214AA

ON Semiconductor

$0.34000 Details

MAX3181EUK+T

IC RECEIVER 0/1 SOT23-5

Maxim Integrated

$1.76000 Details
Additional Resources
Standard Package 1
Other Names 576-1047-6