Add To Favorites
Photo Not Available
LE87511NQCT Telecom IC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
25 0.73120 $18.28
100 0.72880 $72.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LE87511NQCTCT-ND
Copy   LE87511NQCTCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LE87511NQCT

Copy   LE87511NQCT
Description IC TELECOM INTERFACE 16QFN
Copy   IC TELECOM INTERFACE 16QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Telecom IC

Copy   Telecom IC
Documents & Media
Datasheets LE87511~
PCN Packaging Packing Changes 07/Jul/2019
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names LE87511NQCTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LE87511NQCTTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.70813
  • Digi-Reel® ? : LE87511NQCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : LE87511NQC-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: $0.80000

13:20:46 8/22/2019