Add To Favorites
LAN8742AI-CZ-TR 1/1 Transceiver Full Ethernet 24-SQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
25 1.27720 $31.93
100 1.27200 $127.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LAN8742AI-CZ-CT-ND
Copy   LAN8742AI-CZ-CT-ND
Quantity Available 14,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAN8742AI-CZ-TR

Copy   LAN8742AI-CZ-TR
Description IC TXRX ETHERNET 100MBPS 24QFN
Copy   IC TXRX ETHERNET 100MBPS 24QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full Ethernet 24-SQFN (4x4)

Copy   1/1 Transceiver Full Ethernet 24-SQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 100Mbps
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-SQFN (4x4)
Base Part Number LAN8742A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • USBLC6-4SC6 - STMicroelectronics | 497-4492-1-ND DigiKey Electronics
  • USBLC6-4SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.54000
  • 497-4492-1-ND
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.96000
  • 401-2016-1-ND
  • STM32F429ZIT6 - STMicroelectronics | 497-14053-ND DigiKey Electronics
  • STM32F429ZIT6
  • STMicroelectronics
  • IC MCU 32BIT 2MB FLASH 144LQFP
  • Unit Price $15.52000
  • 497-14053-ND
  • STM809SWX6F - STMicroelectronics | 497-3338-1-ND DigiKey Electronics
  • STM809SWX6F
  • STMicroelectronics
  • IC MPU RESET CIRC 2.93V SOT23
  • Unit Price $0.40000
  • 497-3338-1-ND
Additional Resources
Standard Package ? 1
Other Names LAN8742AI-CZ-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LAN8742AI-CZ-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.23600
  • Digi-Reel® ? : LAN8742AI-CZ-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,421 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : LAN8742AI-CZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,015 - Immediate
  • Unit Price: $1.53000

17:17:18 3/21/2019