Add To Favorites
LAN8700IC-AEZG-TR Transceiver Full MII, RMII 36-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
25 1.32880 $33.22
100 1.21540 $121.54
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LAN8700IC-AEZG-CT-ND
Copy   LAN8700IC-AEZG-CT-ND
Quantity Available 9,177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LAN8700IC-AEZG-TR

Copy   LAN8700IC-AEZG-TR
Description IC TXRX ETHERNET 10/100 36VQFN
Copy   IC TXRX ETHERNET 10/100 36VQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Transceiver Full MII, RMII 36-QFN (6x6)

Copy    Transceiver Full MII, RMII 36-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers -
Duplex Full
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • NFM18PC225B1A3D - Murata Electronics North America | 490-6972-1-ND DigiKey Electronics
  • NFM18PC225B1A3D
  • Murata Electronics North America
  • CAP FEEDTHRU 2.2UF 20% 10V 0603
  • Unit Price $0.30000
  • 490-6972-1-ND
  • LAN8700IC-AEZG - Microchip Technology | 638-1047-ND DigiKey Electronics
  • LAN8700IC-AEZG
  • Microchip Technology
  • IC TXRX ETHERNET 36QFN
  • Unit Price $1.83000
  • 638-1047-ND
  • ICL3221IAZ-T - Renesas Electronics America Inc. | ICL3221IAZ-TCT-ND DigiKey Electronics
  • ICL3221IAZ-T
  • Renesas Electronics America Inc.
  • IC TXRX 2/2 FULL RS232 16SSOP
  • Unit Price $1.52000
  • ICL3221IAZ-TCT-ND
  • 1368589-5 - TRP Connector B.V. | 1419-1030-ND DigiKey Electronics
  • 1368589-5
  • TRP Connector B.V.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $8.86000
  • 1419-1030-ND
  • RXEF030 - Littelfuse Inc. | RXEF030HF-ND DigiKey Electronics
  • RXEF030
  • Littelfuse Inc.
  • PTC RESET FUSE 72V 300MA RADIAL
  • Unit Price $0.39000
  • RXEF030HF-ND
Additional Resources
Standard Package ? 1
Other Names LAN8700IC-AEZG-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LAN8700IC-AEZG-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.21541
  • Digi-Reel® ? : LAN8700IC-AEZG-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,177 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 638-1047-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,377 - Immediate
  • Unit Price: $1.83000

19:44:06 1/22/2019