Add To Favorites
KSZ9897RTXC-TR Ethernet Switch 10/100/1000 Base-T PHY I²C, SPI Interface 128-TQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.96000 $9.96
25 8.30200 $207.55
100 8.25480 $825.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ9897RTXC-CT-ND
Copy   KSZ9897RTXC-CT-ND
Quantity Available 1,187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ9897RTXC-TR

Copy   KSZ9897RTXC-TR
Description IC ETHERNET SWITCH 7PORT 128TQFP
Copy   IC ETHERNET SWITCH 7PORT 128TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ethernet Switch 10/100/1000 Base-T PHY I²C, SPI Interface 128-TQFP (14x14)

Copy   Ethernet Switch 10/100/1000 Base-T PHY I²C, SPI Interface 128-TQFP (14x14)
Documents & Media
Datasheets KSZ9897R
Design Resources KSZ9897 Development Tool Selector
PCN Design/Specification KSZ9897R 13/Mar/2017
KSZ9897R Datasheet 29/Nov/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog Ethernet Controllers
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol Ethernet
Function Switch
Interface I²C, SPI
Standards 10/100/1000 Base-T PHY
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MCP16311T-E/MNY - Microchip Technology | MCP16311T-E/MNYCT-ND DigiKey Electronics
  • MCP16311T-E/MNY
  • Microchip Technology
  • IC REG BUCK ADJ 1A SYNC 8TDFN
  • Unit Price $1.36000
  • MCP16311T-E/MNYCT-ND
  • KSZ9897RTXC - Microchip Technology | KSZ9897RTXC-ND DigiKey Electronics
  • KSZ9897RTXC
  • Microchip Technology
  • IC ETHERNET SWITCH 7PORT 128TQFP
  • Unit Price $9.91000
  • KSZ9897RTXC-ND
  • LAN7801/9JX - Microchip Technology | LAN7801/9JX-ND DigiKey Electronics
  • LAN7801/9JX
  • Microchip Technology
  • IC USB 3.1 TO ETHER CNTRL 64SQFN
  • Unit Price $6.13000
  • LAN7801/9JX-ND
  • MIC4684YM-TR - Microchip Technology | 576-1553-1-ND DigiKey Electronics
  • MIC4684YM-TR
  • Microchip Technology
  • IC REG BUCK ADJ 2A 8SOIC
  • Unit Price $1.79000
  • 576-1553-1-ND
  • KSZ9896CTXC-TR - Microchip Technology | KSZ9896CTXC-CT-ND DigiKey Electronics
  • KSZ9896CTXC-TR
  • Microchip Technology
  • IC ETHERNET SWITCH 6PORT 128TQFP
  • Unit Price $9.86000
  • KSZ9896CTXC-CT-ND
Additional Resources
Standard Package ? 1
Other Names KSZ9897RTXC-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSZ9897RTXC-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.02113
  • Digi-Reel® ? : KSZ9897RTXC-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: Digi-Reel®

19:37:04 12/11/2018