Add To Favorites
KSZ9896CTXI-TR Ethernet Switch IEEE 802.3 I²C, SPI Interface 128-TQFP-EP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.30000 $12.30
25 10.24840 $256.21
100 10.18930 $1,018.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ9896CTXI-CT-ND
Copy   KSZ9896CTXI-CT-ND
Quantity Available 821
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ9896CTXI-TR

Copy   KSZ9896CTXI-TR
Description IC ETHERNET SWITCH 6PORT 128TQFP
Copy   IC ETHERNET SWITCH 6PORT 128TQFP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ethernet Switch IEEE 802.3 I²C, SPI Interface 128-TQFP-EP (14x14)

Copy   Ethernet Switch IEEE 802.3 I²C, SPI Interface 128-TQFP-EP (14x14)
Documents & Media
Datasheets KSZ9896C
Design Resources KSZ9896 Development Tool Selector
Online Catalog Ethernet Controllers
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol Ethernet
Function Switch
Interface I²C, SPI
Standards IEEE 802.3
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP-EP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1N4148WT - ON Semiconductor | 1N4148WTCT-ND DigiKey Electronics
  • 1N4148WT
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOD523F
  • Unit Price $0.20000
  • 1N4148WTCT-ND
  • LTC3621EDCB#TRMPBF - Linear Technology/Analog Devices | LTC3621EDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC3621EDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1A SYNC 6DFN
  • Unit Price $6.37000
  • LTC3621EDCB#TRMPBFCT-ND
  • TPD12S016RKTR - Texas Instruments | 296-39340-1-ND DigiKey Electronics
  • TPD12S016RKTR
  • Texas Instruments
  • IC HDMI ESD PROT 24UQFN
  • Unit Price $1.50000
  • 296-39340-1-ND
  • MCP9808T-E/MS - Microchip Technology | MCP9808T-E/MSCT-ND DigiKey Electronics
  • MCP9808T-E/MS
  • Microchip Technology
  • SENSOR DIGITAL -40C-125C 8MSOP
  • Unit Price $1.16000
  • MCP9808T-E/MSCT-ND
Additional Resources
Standard Package ? 1
Other Names KSZ9896CTXI-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSZ9896CTXI-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.90088
  • Digi-Reel® ? : KSZ9896CTXI-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 821 - Immediate
  • Unit Price: Digi-Reel®

08:09:37 10/16/2018