USD
Favorite

KSZ9031RNXIA-TR 4/4 Transceiver Full Ethernet 48-QFN (7x7)
Price & Procurement
32,109 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.91300 $59.13
25 5.63760 $140.94
100 4.67500 $467.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : KSZ9031RNXIA-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $3.57500
  • Cut Tape (CT)  : KSZ9031RNXIA-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,109 - Immediate
  • Unit Price: $6.55000
  • Tray  : 576-4346-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
  • Unit Price: $6.55000

KSZ9031RNXIA-TR

Datasheet
Digi-Key Part Number KSZ9031RNXIA-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSZ9031RNXIA-TR
Copy  
Description IC TRANSCEIVER FULL 4/4 48QFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4/4 Transceiver Full Ethernet 48-QFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number KSZ9031
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

KSZ9031RNX-EVAL

EVAL BOARD KSZ9031RNX

Microchip Technology

$147.31000 Details

KSZ9031MNX-EVAL

EVAL BOARD KSZ9031MNX

Microchip Technology

$177.20000 Details
You May Also Be Interested In

ABM8G-25.000MHZ-B4Y-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

$0.94000 Details

FTSH-105-01-L-D-K

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

$2.98000 Details

TPS22965DSGR

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

$0.84000 Details

TPS82130SILT

DC DC CONVERTER 0.9-5V

Texas Instruments

$4.57000 Details

SN74LVC3G17DCTR

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

$0.57000 Details

HI1206N101R-10

FERRITE BEAD 100 OHM 1206 1LN

Laird-Signal Integrity Products

$0.20000 Details
Additional Resources
Standard Package 1
Other Names KSZ9031RNXIA-DKR