Add To Favorites
KSZ9031MNXIC-TR 4/4 Transceiver Full Ethernet 64-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
25 3.12080 $78.02
100 3.10050 $310.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ9031MNXIC-CT-ND
Copy   KSZ9031MNXIC-CT-ND
Quantity Available 858
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ9031MNXIC-TR

Copy   KSZ9031MNXIC-TR
Description IC TXRX ETHERNET 1GBPS 64QFN
Copy   IC TXRX ETHERNET 1GBPS 64QFN
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4/4 Transceiver Full Ethernet 64-QFN (8x8)

Copy   4/4 Transceiver Full Ethernet 64-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Data Rate 1Gbps
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (8x8)
Base Part Number KSZ9031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • KSZ9031MNX-EVAL - Microchip Technology | 576-4039-ND DigiKey Electronics
  • KSZ9031MNX-EVAL
  • Microchip Technology
  • EVAL BOARD KSZ9031MNX
  • Unit Price $186.37000
  • 576-4039-ND
  • KSZ9031RNX-EVAL - Microchip Technology | 576-4042-ND DigiKey Electronics
  • KSZ9031RNX-EVAL
  • Microchip Technology
  • EVAL BOARD KSZ9031RNX
  • Unit Price $147.31000
  • 576-4042-ND
You May Also Be Interested In
  • KSZ9031RNXIA-TR - Microchip Technology | KSZ9031RNXIA-CT-ND DigiKey Electronics
  • KSZ9031RNXIA-TR
  • Microchip Technology
  • IC TXRX ETHERNET 48-QFN
  • Unit Price $7.29000
  • KSZ9031RNXIA-CT-ND
  • TPS65001RUKT - Texas Instruments | 296-24626-1-ND DigiKey Electronics
  • TPS65001RUKT
  • Texas Instruments
  • IC CONV STPDWN 2.25MHZ DL 20WQFN
  • Unit Price $3.87000
  • 296-24626-1-ND
  • IRF7910TRPBF - Infineon Technologies | IRF7910TRPBFCT-ND DigiKey Electronics
  • IRF7910TRPBF
  • Infineon Technologies
  • MOSFET 2N-CH 12V 10A 8SOIC
  • Unit Price $1.62000
  • IRF7910TRPBFCT-ND
  • TPS652510RHAR - Texas Instruments | 296-29738-1-ND DigiKey Electronics
  • TPS652510RHAR
  • Texas Instruments
  • IC REG BCK ADJ 3A/2A TRPL 40VQFN
  • Unit Price $3.84000
  • 296-29738-1-ND
Additional Resources
Standard Package ? 1
Other Names KSZ9031MNXIC-CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : KSZ9031MNXIC-ND
  • Minimum Quantity: 1
  • Quantity Available: 129 - Immediate
  • Unit Price: $3.74000
  • Tape & Reel (TR) ? : KSZ9031MNXIC-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.01275
  • Digi-Reel® ? : KSZ9031MNXIC-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 858 - Immediate
  • Unit Price: Digi-Reel®

02:54:52 11/17/2018