Add To Favorites
Product Overview
Digi-Key Part Number 576-3506-1-ND
Quantity Available 3,395
Can ship immediately
Manufacturer

Manufacturer Part Number

KSZ8851SNLI-TR

Description IC ETHERNET CTLR 1PORT PCI 32MLF
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Ethernet Controller 10/100 Base-T/TX PHY SPI Interface 32-MLF® (5x5)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol Ethernet
Function Controller
Interface SPI
Standards 10/100 Base-T/TX PHY
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad, 32-MLF®
Supplier Device Package 32-MLF® (5x5)
Base Part Number KSZ8851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SRV05-4.TCT - Semtech Corporation | SRV05-4CT-ND DigiKey Electronics
  • SRV05-4.TCT
  • Semtech Corporation
  • TVS DIODE 5V 17.5V SOT23-6
  • Unit Price $1.25000
  • SRV05-4CT-ND
  • LC03-3.3BTG - Littelfuse Inc. | F4205CT-ND DigiKey Electronics
  • LC03-3.3BTG
  • Littelfuse Inc.
  • TVS DIODE 3.3V 17V 8SOIC
  • Unit Price $2.25000
  • F4205CT-ND
  • BLM21PG121SN1D - Murata Electronics North America | 490-5986-1-ND DigiKey Electronics
  • BLM21PG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-5986-1-ND
  • ENC28J60/SS - Microchip Technology | ENC28J60/SS-ND DigiKey Electronics
  • ENC28J60/SS
  • Microchip Technology
  • IC ETHERNET CTRL 8K W/SPI 28SSOP
  • Unit Price $2.87000
  • ENC28J60/SS-ND
Additional Resources
Standard Package ? 1
Other Names 576-3506-1

12:55:38 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
25 3.59480 $89.87
100 3.57750 $357.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3506-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.47625
  • Digi-Reel® ? : 576-3506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback