Add To Favorites
KSZ8721B-TR 1/1 Transceiver Full MII, RMII 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
25 2.50280 $62.57
100 2.49100 $249.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 576-1026-1-ND
Copy   576-1026-1-ND
Quantity Available 1,273
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ8721B-TR

Copy   KSZ8721B-TR
Description IC TXRX PHY 10/100 2.5V 48SSOP
Copy   IC TXRX PHY 10/100 2.5V 48SSOP
Detailed Description

1/1 Transceiver Full MII, RMII 48-SSOP

Copy   1/1 Transceiver Full MII, RMII 48-SSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
Base Part Number KSZ8721
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 576-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 576-1026-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: $3.00000
  • Tape & Reel (TR) ? : 576-1026-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.42050

06:39:18 12/12/2018