Add To Favorites
KSZ8567STXI-TR Ethernet Switch 10/100 Base-T PHY I²C, SPI Interface 128-TQFP-EP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.75000 $10.75
25 8.96120 $224.03
100 8.90400 $890.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ8567STXI-CT-ND
Copy   KSZ8567STXI-CT-ND
Quantity Available 995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ8567STXI-TR

Copy   KSZ8567STXI-TR
Description IC ETHERNET SWITCH 7PORT 128TQFP
Copy   IC ETHERNET SWITCH 7PORT 128TQFP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ethernet Switch 10/100 Base-T PHY I²C, SPI Interface 128-TQFP-EP (14x14)

Copy   Ethernet Switch 10/100 Base-T PHY I²C, SPI Interface 128-TQFP-EP (14x14)
Documents & Media
Datasheets KSZ8567S
Design Resources KSZ8567 Development Tool Selector
PCN Design/Specification KSZ8567R 18/May/2017
Online Catalog Ethernet Controllers
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol Ethernet
Function Switch
Interface I²C, SPI
Standards 10/100 Base-T PHY
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 105°C
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP-EP (14x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • KSZ8567STXI - Microchip Technology | KSZ8567STXI-ND DigiKey Electronics
  • KSZ8567STXI
  • Microchip Technology
  • IC ETHERNET SWITCH 7PORT 128TQFP
  • Unit Price $10.70000
  • KSZ8567STXI-ND
Additional Resources
Standard Package ? 1
Other Names KSZ8567STXI-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSZ8567STXI-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $8.65200
  • Digi-Reel® ? : KSZ8567STXI-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: Digi-Reel®

06:04:31 10/22/2018