Add To Favorites
KSZ8061RNBW-TR 1/1 Transceiver Full Ethernet 32-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
25 1.63760 $40.94
100 1.62980 $162.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ8061RNBW-CT-ND
Copy   KSZ8061RNBW-CT-ND
Quantity Available 705
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ8061RNBW-TR

Copy   KSZ8061RNBW-TR
Description IC TXRX ETHERNET 100MBPS 32QFN
Copy   IC TXRX ETHERNET 100MBPS 32QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full Ethernet 32-QFN (5x5)

Copy   1/1 Transceiver Full Ethernet 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 100Mbps
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number KSZ8061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • KSZ8061RNBW - Microchip Technology | KSZ8061RNBW-ND DigiKey Electronics
  • KSZ8061RNBW
  • Microchip Technology
  • IC TXRX ETHERNET 100MBPS 32QFN
  • Unit Price $1.97000
  • KSZ8061RNBW-ND
  • LAN8742A-CZ-TR - Microchip Technology | LAN8742A-CZ-CT-ND DigiKey Electronics
  • LAN8742A-CZ-TR
  • Microchip Technology
  • IC TXRX ETHERNET 100MBPS 24QFN
  • Unit Price $1.24000
  • LAN8742A-CZ-CT-ND
  • 74980111211 - Wurth Electronics Inc. | 732-4517-1-ND DigiKey Electronics
  • 74980111211
  • Wurth Electronics Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $7.50000
  • 732-4517-1-ND
Additional Resources
Standard Package ? 1
Other Names KSZ8061RNBW-CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : KSZ8061RNBW-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: $1.97000
  • Tape & Reel (TR) ? : KSZ8061RNBW-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.58363
  • Digi-Reel® ? : KSZ8061RNBW-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 705 - Immediate
  • Unit Price: Digi-Reel®

02:53:57 12/10/2018