Add To Favorites
KSZ8041NLJ-TR 1/1 Transceiver Full MII, RMII 32-MLF® (5x5)
Product Overview
Digi-Key Part Number 576-3625-1-ND
Copy   576-3625-1-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ8041NLJ-TR

Copy   KSZ8041NLJ-TR
Description IC TXRX ETHERNET 32MLF
Copy   IC TXRX ETHERNET 32MLF
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full MII, RMII 32-MLF® (5x5)

Copy   1/1 Transceiver Full MII, RMII 32-MLF® (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, 32-MLF®
Supplier Device Package 32-MLF® (5x5)
Base Part Number KSZ8041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AD5064BRUZ - Analog Devices Inc. | AD5064BRUZ-ND DigiKey Electronics
  • AD5064BRUZ
  • Analog Devices Inc.
  • IC DAC 16BIT 4CH BUF OUT 16TSSOP
  • Unit Price $32.06000
  • AD5064BRUZ-ND
  • LTC4357HMS8#PBF - Linear Technology/Analog Devices | LTC4357HMS8#PBF-ND DigiKey Electronics
  • LTC4357HMS8#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $5.13000
  • LTC4357HMS8#PBF-ND
  • LT4356HMS-3#PBF - Linear Technology/Analog Devices | LT4356HMS-3#PBF-ND DigiKey Electronics
  • LT4356HMS-3#PBF
  • Linear Technology/Analog Devices
  • IC REG OVP W/LATCHOFF 10-MSOP
  • Unit Price $5.64000
  • LT4356HMS-3#PBF-ND
  • SI8640BC-B-IS1 - Silicon Labs | 336-2082-5-ND DigiKey Electronics
  • SI8640BC-B-IS1
  • Silicon Labs
  • DGTL ISO 3.75KV GEN PURP 16SOIC
  • Unit Price $3.09000
  • 336-2082-5-ND
Additional Resources
Standard Package ? 1
Other Names 576-3625-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.95000 $20.95
25 17.45840 $436.46
100 17.35750 $1,735.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3625-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $16.86625
  • Digi-Reel® ? : 576-3625-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®

07:20:58 9/21/2018