Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
25 2.53400 $63.35
100 2.51750 $251.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KSZ8041FTLI-CT-ND
Copy   KSZ8041FTLI-CT-ND
Quantity Available 2,116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSZ8041FTLI-TR

Copy   KSZ8041FTLI-TR
Description IC TXRX ETHERNET 48TQFP
Copy   IC TXRX ETHERNET 48TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full MII, RMII 48-TQFP (7x7)

Copy   1/1 Transceiver Full MII, RMII 48-TQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number KSZ8041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • KSZ8041FTLI - Microchip Technology | 576-3347-ND DigiKey Electronics
  • KSZ8041FTLI
  • Microchip Technology
  • IC TXRX ETHERNET 48TQFP
  • Unit Price $3.04000
  • 576-3347-ND
  • EP4CE6F17I7N - Intel | 544-2829-ND DigiKey Electronics
  • EP4CE6F17I7N
  • Intel
  • IC FPGA 179 I/O 256FBGA
  • Unit Price $22.40000
  • 544-2829-ND
Additional Resources
Standard Package ? 1
Other Names KSZ8041FTLI-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSZ8041FTLI-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.44625
  • Digi-Reel® ? : KSZ8041FTLI-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,116 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 576-3347-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
  • Unit Price: $3.04000

06:13:23 1/20/2019