Add To Favorites
Product Overview
Digi-Key Part Number HV9901NG-G-M901CT-ND
Quantity Available 4,712
Can ship immediately
Manufacturer

Manufacturer Part Number

HV9901NG-G-M901

Description IC RELAY DRIVER 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 16-SOIC

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 10 V ~ 450 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) 30ns, 30ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package 16-SOIC
Base Part Number HV9901
 
Additional Resources
Standard Package ? 1
Other Names HV9901NG-G-M901CT

12:47:30 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
25 3.23320 $80.83
100 2.94680 $294.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9901NG-G-M901TR-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 2,600 - Immediate
  • Unit Price: $2.94682
  • Digi-Reel® ? : HV9901NG-G-M901DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,712 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HV9901NG-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: $3.85000
Send Feedback