Add To Favorites
HV833MG-G EL Lamp Driver Controller 55kHz ~ 75kHz No 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
25 1.18440 $29.61
100 1.08150 $108.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HV833MG-GCT-ND
Copy   HV833MG-GCT-ND
Quantity Available 3,489
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV833MG-G

Copy   HV833MG-G
Description IC LED DRIVER 8MSOP
Copy   IC LED DRIVER 8MSOP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EL Lamp Driver Controller 55kHz ~ 75kHz No 8-MSOP

Copy   EL Lamp Driver Controller 55kHz ~ 75kHz No 8-MSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type EL Lamp Driver
Frequency 55kHz ~ 75kHz
Voltage - Supply 1.8V ~ 6.5V
Current - Supply 150µA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HV857MG-G - Microchip Technology | HV857MG-GCT-ND DigiKey Electronics
  • HV857MG-G
  • Microchip Technology
  • IC LED DRIVER EL HV 8MSOP
  • Unit Price $1.01000
  • HV857MG-GCT-ND
  • SI1029X-T1-GE3 - Vishay Siliconix | SI1029X-T1-GE3CT-ND DigiKey Electronics
  • SI1029X-T1-GE3
  • Vishay Siliconix
  • MOSFET N/P-CH 60V SC89-6
  • Unit Price $0.60000
  • SI1029X-T1-GE3CT-ND
  • HV860K7-G - Microchip Technology | HV860K7-GCT-ND DigiKey Electronics
  • HV860K7-G
  • Microchip Technology
  • IC LED DRIVER DIMMABLE 12WQFN
  • Unit Price $1.31000
  • HV860K7-GCT-ND
  • MAX14521EETG+ - Maxim Integrated | MAX14521EETG+-ND DigiKey Electronics
  • MAX14521EETG+
  • Maxim Integrated
  • IC LAMP DVR EL QUAD HV 24TQFN
  • Unit Price $6.55000
  • MAX14521EETG+-ND
  • MAX4990ETD+T - Maxim Integrated | MAX4990ETD+TCT-ND DigiKey Electronics
  • MAX4990ETD+T
  • Maxim Integrated
  • IC EL LAMP DRIVER ESD 14-TDFN
  • Unit Price $10.93000
  • MAX4990ETD+TCT-ND
Additional Resources
Standard Package ? 1
Other Names HV833MG-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV833MG-GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.08151
  • Digi-Reel® ? : HV833MG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,489 - Immediate
  • Unit Price: Digi-Reel®

08:50:24 3/24/2019