USD
Favorite

HV7802MG-G Current Monitor Regulator High-Side 10mA 8-MSOP
Price & Procurement
122 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
25 0.60000 $15.00
100 0.54000 $54.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HV7802MG-GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.54000
  • Cut Tape (CT)  : HV7802MG-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: $0.71000

HV7802MG-G

Datasheet
Digi-Key Part Number HV7802MG-GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HV7802MG-G
Copy  
Description IC CURRENT MONITOR 8MSOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Current Monitor Regulator High-Side 10mA 8-MSOP

Copy  
Documents & Media
Datasheets HV7802
PCN Assembly/Origin Fab Site Add 24/Dec/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet HV7802
EDA / CAD Models HV7802MG-G by Ultra Librarian
Online Catalog Current Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 8V ~ 450V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HV7802
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAC1921-1-AIA-TR

IC CURRENT SENSE MON SGL 10VDFN

Microchip Technology

$0.93000 Details

FAN7842MX

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$1.04000 Details

HV7800K1-G

IC CURRENT MONITOR SOT23-5

Microchip Technology

$0.62000 Details

ZXCT1032N8TA

IC CURRENT MONITOR 8SOIC

Diodes Incorporated

$1.49000 Details

INA138NA/3K

IC CURRENT MONITOR 0.5% SOT23-5

Texas Instruments

$1.92000 Details

TS331ILT

IC COMPARATOR SINGLE SOT23-5

STMicroelectronics

$0.66000 Details
Additional Resources
Standard Package 1
Other Names HV7802MG-GDKR