Add To Favorites
HV7801K1-G Current Monitor Regulator High-Side 10mA SOT-23-5
Product Overview
Digi-Key Part Number HV7801K1-GCT-ND
Copy   HV7801K1-GCT-ND
Quantity Available 2,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV7801K1-G

Copy   HV7801K1-G
Description IC CURRENT MONITOR SOT23-5
Copy   IC CURRENT MONITOR SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Monitor Regulator High-Side 10mA SOT-23-5

Copy   Current Monitor Regulator High-Side 10mA SOT-23-5
Documents & Media
Datasheets HV7801
PCN Design/Specification Site Chg 13/Jan/2016
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
Fab Site Add 24/Dec/2016
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
Online Catalog Current Monitor
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 8 V ~ 450 V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HV7802MG-G - Microchip Technology | HV7802MG-GCT-ND DigiKey Electronics
  • HV7802MG-G
  • Microchip Technology
  • IC CURRENT MONITOR 8MSOP
  • Unit Price $0.73000
  • HV7802MG-GCT-ND
  • HV7800K1-G - Microchip Technology | HV7800K1-GCT-ND DigiKey Electronics
  • HV7800K1-G
  • Microchip Technology
  • IC CURRENT MONITOR SOT23-5
  • Unit Price $0.64000
  • HV7800K1-GCT-ND
  • SFH 4243-Z - OSRAM Opto Semiconductors Inc. | 475-2866-1-ND DigiKey Electronics
  • SFH 4243-Z
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 70MA 3.20MM SMD
  • Unit Price $0.71000
  • 475-2866-1-ND
  • PIC16F1823-I/SL - Microchip Technology | PIC16F1823-I/SL-ND DigiKey Electronics
  • PIC16F1823-I/SL
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 14SOIC
  • Unit Price $1.11000
  • PIC16F1823-I/SL-ND
  • BLE121LR-A-M256K - Silicon Labs | 1446-1039-1-ND DigiKey Electronics
  • BLE121LR-A-M256K
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $13.49000
  • 1446-1039-1-ND
Additional Resources
Standard Package ? 1
Other Names HV7801K1-GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.53560 $13.39
100 0.48410 $48.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV7801K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.48410
  • Digi-Reel® ? : HV7801K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,775 - Immediate
  • Unit Price: Digi-Reel®

15:18:38 9/24/2018