USD
Favorite

HV7800K1-G Current Monitor Regulator High-Side 10mA SOT-23-5
Price & Procurement
20,819 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.52000 $13.00
100 0.47000 $47.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HV7800K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.47000
  • Digi-Reel®  : HV7800K1-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,819 - Immediate
  • Unit Price: Digi-Reel®

HV7800K1-G

Datasheet
Digi-Key Part Number HV7800K1-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HV7800K1-G
Copy  
Description IC CURRENT MONITOR SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Monitor Regulator High-Side 10mA SOT-23-5

Copy  
Documents & Media
Datasheets HV7800
PCN Design/Specification Site Chg 13/Jan/2016
PCN Assembly/Origin HV780 17/Jun/2020
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet HV7800
EDA / CAD Models HV7800K1-G by Ultra Librarian
Online Catalog Current Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 8V ~ 450V
Current - Output 10mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number HV7800
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXCT1107SA-7

IC CURR MONITOR HIGH SIDE SOT23

Diodes Incorporated

$0.83000 Details

HV7802MG-G

IC CURRENT MONITOR 8MSOP

Microchip Technology

$0.71000 Details

HV7801K1-G

IC CURRENT MONITOR SOT23-5

Microchip Technology

$0.62000 Details

INA168NA/3K

IC CURRENT MONITOR 0.5% SOT23-5

Texas Instruments

$2.21000 Details

BQ500100DCKR

IC BATT CHG

Texas Instruments

$0.83000 Details

INA225AIDGKT

IC MONITOR PWR/CUR BIDIR 8VSSOP

Texas Instruments

$2.34000 Details
Additional Resources
Standard Package 1
Other Names HV7800K1-GCT