Add To Favorites
HV2605BD-M936 Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Product Overview
Digi-Key Part Number HV2605BD-M936CT-ND
Copy   HV2605BD-M936CT-ND
Quantity Available 210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV2605BD-M936

Copy   HV2605BD-M936
Description IC SWITCH SPST 16-CHAN 48-LQFP
Copy   IC SWITCH SPST 16-CHAN 48-LQFP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Ultrasound Switch IC 16 Channel 48-LQFP (7x7)

Copy   Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Documents & Media
Datasheets HV2605
Design Resources HV2605 Development Tool Selector
PCN Design/Specification HV2605/HV2705 07/Dec/2017
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 16
On-State Resistance (Max) 38 Ohm
Voltage - Supply, Single (V+) 40 V ~ 200 V
Voltage - Supply, Dual (V±) ±40 V ~ 160 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names HV2605BD-M936CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.77000 $22.77
25 18.98320 $474.58
100 17.25260 $1,725.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV2605BD-M936TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $17.25251
  • Digi-Reel® ? : HV2605BD-M936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: Digi-Reel®

20:56:18 9/21/2018