Add To Favorites
HV20220FG-G-M931 Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.53000 $15.53
25 12.94720 $323.68
100 11.76260 $1,176.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HV20220FG-G-M931CT-ND
Copy   HV20220FG-G-M931CT-ND
Quantity Available 897
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HV20220FG-G-M931

Copy   HV20220FG-G-M931
Description IC ULTRASOUND SWITCH 1:1 48LQFP
Copy   IC ULTRASOUND SWITCH 1:1 48LQFP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ultrasound Switch IC 8 Channel 48-LQFP (7x7)

Copy   Ultrasound Switch IC 8 Channel 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ultrasound
Multiplexer/Demultiplexer Circuit 1:1
Switch Circuit SPST
Number of Channels 8
On-State Resistance (Max) 38 Ohm
Voltage - Supply, Single (V+) 40 V ~ 200 V
Voltage - Supply, Dual (V±) ±40 V ~ 160 V
-3db Bandwidth 50MHz
Features -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number HV20220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names HV20220FG-G-M931CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : HV20220FG-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: $15.45000
  • Digi-Reel® ? : HV20220FG-G-M931DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 897 - Immediate
  • Unit Price: Digi-Reel®

22:14:01 11/20/2018