Add To Favorites
HT0740LG-G High-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
25 0.94760 $23.69
100 0.86520 $86.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HT0740LG-GCT-ND
Copy   HT0740LG-GCT-ND
Quantity Available 8,218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HT0740LG-G

Copy   HT0740LG-G
Description IC MOSFET DRIVER 400V 8SOIC
Copy   IC MOSFET DRIVER 400V 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   High-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 3.15 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.5V, 3.15V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 400V
Rise / Fall Time (Typ) 650µs, 3ms (Max)
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number HT0740
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • HT0440LG-G - Microchip Technology | HT0440LG-GCT-ND DigiKey Electronics
  • HT0440LG-G
  • Microchip Technology
  • IC MOSFET DRIVER 400V 8SOIC
  • Unit Price $1.88000
  • HT0440LG-GCT-ND
  • IRS2127STRPBF - Infineon Technologies | IRS2127STRPBFCT-ND DigiKey Electronics
  • IRS2127STRPBF
  • Infineon Technologies
  • IC DVR CURRENT SENSE 1CH 8-SOIC
  • Unit Price $1.66000
  • IRS2127STRPBFCT-ND
  • TD352IDT - STMicroelectronics | 497-4676-1-ND DigiKey Electronics
  • TD352IDT
  • STMicroelectronics
  • IC IGBT/MOSFET DRIVER ADV 8-SOIC
  • Unit Price $1.50000
  • 497-4676-1-ND
  • AUIR3200STR - Infineon Technologies | AUIR3200STRCT-ND DigiKey Electronics
  • AUIR3200STR
  • Infineon Technologies
  • IC MFET DRVR HIGH SIDE 8SOIC
  • Unit Price $2.74000
  • AUIR3200STRCT-ND
  • FAN73711MX - ON Semiconductor | FAN73711MXCT-ND DigiKey Electronics
  • FAN73711MX
  • ON Semiconductor
  • IC GATE DVR HIGH SIDE 8-SOP
  • Unit Price $1.19000
  • FAN73711MXCT-ND
Additional Resources
Standard Package ? 1
Other Names HT0740LG-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HT0740LG-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 6,600 - Immediate
  • Unit Price: $0.86520
  • Digi-Reel® ? : HT0740LG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,220 - Immediate
  • Unit Price: Digi-Reel®

20:35:39 10/17/2018