Add To Favorites
HCS201-I/SN Code Hopping Encoder IC Remote Secure Access, Keyless Entry 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.96820 $871.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCS201-I/SN-ND
Copy   HCS201-I/SN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCS201-I/SN

Copy   HCS201-I/SN
Description IC CODE HOPPING ENCODER 8SOIC
Copy   IC CODE HOPPING ENCODER 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Code Hopping Encoder IC Remote Secure Access, Keyless Entry 8-SOIC

Copy   Code Hopping Encoder IC Remote Secure Access, Keyless Entry 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series KEELOQ®
Packaging ? Tube ?
Part Status Active
Type Code Hopping Encoder
Applications Remote Secure Access, Keyless Entry
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number HCS201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • PG164130 - Microchip Technology | PG164130-ND DigiKey Electronics
  • PG164130
  • Microchip Technology
  • PROGRAMMER MCU PICKIT 3
  • Unit Price $51.79000
  • PG164130-ND
  • DV164035 - Microchip Technology | DV164035-ND DigiKey Electronics
  • DV164035
  • Microchip Technology
  • MPLAB ICD3 DEBUGGER/PROGRAMMER
  • Unit Price $199.95000
  • DV164035-ND
  • DV244005 - Microchip Technology | DV244005-ND DigiKey Electronics
  • DV244005
  • Microchip Technology
  • KIT PROBE MPLAB REAL ICE
  • Unit Price $499.98000
  • DV244005-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HCS201T-I/SN-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.04031

06:24:08 12/17/2018