Add To Favorites
EMC6D103S-CZC-TR Fan Control, Temp Monitor 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 24-SSOP
Product Overview
Digi-Key Part Number EMC6D103S-CZC-CT-ND
Copy   EMC6D103S-CZC-CT-ND
Quantity Available 2,223
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMC6D103S-CZC-TR

Copy   EMC6D103S-CZC-TR
Description IC FAN CTRLR 24SSOP
Copy   IC FAN CTRLR 24SSOP
Detailed Description

Fan Control, Temp Monitor 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 24-SSOP

Copy   Fan Control, Temp Monitor 0°C ~ 70°C, -40°C ~ 125°C Internal and External Sensor SMBus Output 24-SSOP
Documents & Media
Datasheets EMC6D103S
Design Resources EMC6D103S Development Tool Selector
PCN Obsolescence/ EOL EMCYYY 08/Mar/2018
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Fan Control, Temp Monitor
Sensor Type Internal and External
Sensing Temperature 0°C ~ 70°C, -40°C ~ 125°C
Accuracy ±3.5°C Local(Max), ±5°C Remote(Max)
Topology ADC (Sigma Delta), Multiplexer, Register Bank
Output Type SMBus
Output Alarm Yes
Output Fan Yes
Voltage - Supply 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
Base Part Number EMC6D103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names EMC6D103S-CZC-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
25 2.13200 $53.30
100 2.12000 $212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : EMC6D103S-CZC-DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,223 - Immediate
  • Unit Price: Digi-Reel®

00:51:08 9/25/2018